Part Details for SS-39300-012 by Stewart Connector
Overview of SS-39300-012 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124393-001LF | Amphenol Communications Solutions | HPCE BTB VT RECPT 40P24S | |
51939-300LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 40S Right Angle Header (Reversed), Solder To Board |
Price & Stock for SS-39300-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3477
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cat8.1, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat8.1, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-39300-012 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $28.3000 | Buy Now |
DISTI #
380-SS-39300-012-ND
|
DigiKey | MOD PLUG PUNCH DWN CAT8.1 Min Qty: 20 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$21.0415 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8900 / $22.1700 | Buy Now |
DISTI #
000000000006268385
|
Sager | Modular Connectors / Ethernet Connectors CAT 8.1 RJ45 Plug 8.0mm - 9.2mm Min Qty: 20 | 0 |
|
$20.2100 / $24.3900 | Buy Now |