Part Details for SS-3GPD BY OMZ by OMRON Electronic Components LLC
Overview of SS-3GPD BY OMZ by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-3GPD BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRSS-3GPD BY OMZ
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3460613
|
element14 Asia-Pacific | MICROSW, SPDT, 3A, 125VAC, THT RoHS: Compliant Min Qty: 1 Container: Each | 469 |
|
$1.1970 / $1.5000 | Buy Now |
DISTI #
3460613
|
Farnell | MICROSW, SPDT, 3A, 125VAC, THT RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 469 |
|
$0.8661 / $1.1677 | Buy Now |