-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS52
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount - Trays (Alt: SS52) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3016 / $1.8312 | Buy Now |
DISTI #
653-SS-5-2
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 505 |
|
$1.6100 / $3.1700 | Buy Now |
DISTI #
SS52
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount - Trays (Alt: SS52) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3016 / $1.8312 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 90 |
|
$2.5995 / $2.8877 | Buy Now |
DISTI #
000000000000988632
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$1.7000 / $1.8000 | Buy Now |
DISTI #
4356709
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-5-2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5-2
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |