Part Details for SS-5F-1.25A-AP by Eaton Bussmann
Overview of SS-5F-1.25A-AP by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for SS-5F-1.25A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0903
|
Newark | Ss-5F Radial Fa Fuse Ammo Pack |Eaton Bussmann SS-5F-1.25A-AP RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.9100 | Buy Now |
DISTI #
000000000001605734
|
Sager | Fuses with Leads - Through Hole 1.25A 250V SS-5F-RADIAL FA FUSE Min Qty: 1000 | 0 |
|
$0.9338 | Buy Now |