Part Details for SS-5GL-F-2T by OMRON Electronic Components LLC
Overview of SS-5GL-F-2T by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GL-F-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4704
|
Newark | Microswitch, Spst-Nc, 5A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spst-Nc, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-5GL-F-2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
Z4584-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
585 In Stock |
|
$1.0844 / $2.0900 | Buy Now |
DISTI #
71561765
|
RS | Snap Action Switch | Omron Electronic Components SS-5GL-F-2T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.2600 | RFQ |
DISTI #
OMRSS-5GL-F-2T
|
Heilind Electronics | SNAP ACTION SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Hinge Lever Quick Connect 5A 250VAC 14VDC 0.16N Screw Mount RoHS: Compliant |
150 In Stock |
|
$0.8510 / $1.4560 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Hinge Lever Quick Connect 5A 250VAC 14VDC 0.16N Screw Mount RoHS: Compliant |
150 In Stock |
|
$0.8510 / $1.4560 | Buy Now |