-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GLF3T
|
Avnet Americas | Switch Snap Action N.O. SPST Hinge Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount - Trays (Alt: SS5GLF3T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8768 / $1.2337 | Buy Now |
DISTI #
653-SS-5GL-F-3T
|
Mouser Electronics | Basic / Snap Action Switches Snap Action Switch RoHS: Compliant | 480 |
|
$1.0700 / $2.1500 | Buy Now |
DISTI #
SS5GLF3T
|
Avnet Americas | Switch Snap Action N.O. SPST Hinge Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount - Trays (Alt: SS5GLF3T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8768 / $1.2337 | Buy Now |
DISTI #
SS5GLF3T
|
Avnet Americas | Switch Snap Action N.O. SPST Hinge Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount - Trays (Alt: SS5GLF3T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8768 / $1.2337 | Buy Now |
DISTI #
OMRON SS-5GL-F-3T
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000002731565
|
Sager | Basic / Snap Action Switches Snap Action Switch Min Qty: 500 | 0 |
|
$1.1400 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-5GL-F-3T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL-F-3T
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |