Part Details for SS-5GL-FD by OMRON Corporation
Overview of SS-5GL-FD by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-5GL-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9662
|
Newark | Microswitch, Spdt, Lever, Solder, 5 A, 125 V Rohs Compliant: Yes |Omron SS-5GL-FD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$2.0400 / $3.2000 | Buy Now |
DISTI #
SS5GLFD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GLFD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2550 / $1.7656 | Buy Now |
DISTI #
653-SS-5GL-FD
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 334 |
|
$1.5600 / $3.0800 | Buy Now |
DISTI #
SS5GLFD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GLFD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2550 / $1.7656 | Buy Now |
DISTI #
SS5GLFD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GLFD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2550 / $1.7656 | Buy Now |
DISTI #
000000000000232267
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$1.6300 / $1.7300 | Buy Now |
DISTI #
4356736
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.1729 | Buy Now |
Part Details for SS-5GL-FD
SS-5GL-FD CAD Models
SS-5GL-FD Part Data Attributes
|
SS-5GL-FD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL-FD
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |