Part Details for SS-5GL-FD2 by OMRON Corporation
Overview of SS-5GL-FD2 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GL-FD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GLFD2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GLFD2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
$1.7844 / $2.8968 | Buy Now |
DISTI #
653-SS-5GL-FD2
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$2.5900 / $4.9600 | Order Now |
DISTI #
SS5GLFD2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GLFD2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
$1.7844 / $2.8968 | Buy Now |
DISTI #
SS5GLFD2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GLFD2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
$1.7844 / $2.8968 | Buy Now |
DISTI #
OMRON SS-5GL-FD2
|
PEI Genesis | Snap Acting/Limit Switch | 783 |
|
Buy Now | |
DISTI #
000000000000232269
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 400 | 0 |
|
$2.6800 / $2.7600 | Buy Now |
DISTI #
4365101
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$3.3335 | Buy Now |
Part Details for SS-5GL-FD2
SS-5GL-FD2 CAD Models
SS-5GL-FD2 Part Data Attributes
|
SS-5GL-FD2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL-FD2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SS-5GL-FD2
This table gives cross-reference parts and alternative options found for SS-5GL-FD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5GL-FD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50B50C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | SS-5GL-FD2 vs ZM50B50C01 |
ZM50B50B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | SS-5GL-FD2 vs ZM50B50B01 |