Part Details for SS-5GL13D1 by OMRON Corporation
Overview of SS-5GL13D1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GL13D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL13D1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL13D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5500 / $2.5164 | Buy Now |
DISTI #
653-SS-5GL13D1
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 399 |
|
$2.3400 / $4.2800 | Buy Now |
DISTI #
SS5GL13D1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL13D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5500 / $2.5164 | Buy Now |
DISTI #
SS5GL13D1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL13D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5500 / $2.5164 | Buy Now |
DISTI #
OMRON SS-5GL13D1
|
PEI Genesis | Snap Acting/Limit Switch | 207 |
|
Buy Now | |
DISTI #
000000000000232244
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 400 | 0 |
|
$2.3300 / $2.4000 | Buy Now |
DISTI #
4365098
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.4102 | Buy Now |
Part Details for SS-5GL13D1
SS-5GL13D1 CAD Models
SS-5GL13D1 Part Data Attributes
|
SS-5GL13D1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL13D1
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SS-5GL13D1
This table gives cross-reference parts and alternative options found for SS-5GL13D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5GL13D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E60E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | SS-5GL13D1 vs ZM50E60E01 |
ZM50D60E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | SS-5GL13D1 vs ZM50D60E01 |