Part Details for SS-5GL14T by OMRON Electronic Components LLC
Overview of SS-5GL14T by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GL14T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8070
|
Newark | Subminiature Basic Switch |Omron Electronic Components SS-5GL14T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
71561746
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components SS-5GL14T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $1.9800 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$1.7300 / $2.5300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$1.7300 / $2.5300 | Buy Now |