Part Details for SS-5GL2-2T by OMRON Electronic Components LLC
Overview of SS-5GL2-2T by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GL2-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8968
|
Newark | Microswitch, Spst-Nc, 5A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spst-Nc, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-5GL2-2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
Z5082-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
497 In Stock |
|
$1.2138 / $2.3400 | Buy Now |
DISTI #
71561748
|
RS | Subminiature Basic | Omron Electronic Components SS-5GL2-2T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
DISTI #
OMRSS-5GL2-2T
|
Heilind Electronics | SUBMINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
592 In Stock |
|
$1.2700 / $2.6400 | Buy Now | |
|
Master Electronics |
592 In Stock |
|
$1.2700 / $2.6400 | Buy Now |