-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9670
|
Newark | Microswitch, 2076325 Series, Spdt, Hinge Roller Lever, Quick Connect, 5 A, 125 V Rohs Compliant: Yes |Omron SS-5GL2-FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$2.4400 / $3.8500 | Buy Now |
DISTI #
SS5GL2FT
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount - Trays (Alt: SS5GL2FT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5029 / $2.1145 | Buy Now |
DISTI #
653-SS-5GL2-FT
|
Mouser Electronics | Basic / Snap Action Switches 5A Switch SPDT Hinged Roller Tab RoHS: Compliant | 1033 |
|
$1.9700 / $3.3100 | Buy Now |
DISTI #
SS-5GL2-FT
|
TTI | Basic / Snap Action Switches 5A Switch SPDT Hinged Roller Tab RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8800 / $2.2000 | Buy Now |
DISTI #
SS5GL2FT
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount - Trays (Alt: SS5GL2FT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5029 / $2.1145 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 400 |
|
$3.4520 / $3.8105 | Buy Now |
DISTI #
SS5GL2FT
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount - Trays (Alt: SS5GL2FT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5029 / $2.1145 | Buy Now |
DISTI #
000000000000232261
|
Sager | Basic / Snap Action Switches 5A Switch SPDT Hinged Roller Tab Min Qty: 500 | 0 |
|
$1.9600 / $2.0100 | Buy Now |
DISTI #
2076325
|
element14 Asia-Pacific | MICROSWITCH, SPDT, ROLLER, 125VAC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 442 |
|
$2.1943 / $2.3778 | Buy Now |
DISTI #
2076325
|
Farnell | MICROSWITCH, SPDT, ROLLER, 125VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 442 |
|
$2.4390 / $3.6901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-5GL2-FT
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL2-FT
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for SS-5GL2-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5GL2-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50B70F01 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | SS-5GL2-FT vs ZM50B70F01 |