Part Details for SS-5GLT-T by OMRON Electronic Components LLC
Overview of SS-5GLT-T by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1337
|
Newark | Subminiature Basic Switch |Omron Electronic Components SS-5GLT-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
Z12986-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
497 In Stock |
|
$2.7514 / $5.0100 | Buy Now |
DISTI #
71561771
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-5GLT-T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.0300 | RFQ |
DISTI #
OMRSS-5GLT-T
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 250VAC 14VDC 0.49N Screw Mount RoHS: Compliant | 0 |
|
$2.6700 / $3.8900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 250VAC 14VDC 0.49N Screw Mount RoHS: Compliant | 0 |
|
$2.6700 / $3.8900 | Buy Now |