There are no models available for this part yet.
Overview of SS-79100-011 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7910018S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 | |
iW1791-00 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller | |
RTK7910018S90000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 |
Price & Stock for SS-79100-011 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS-79100-011
|
Avnet Americas | Conn SFP F 80 POS 0.8mm Press Fit RA Thru-Hole (Alt: SS-79100-011) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 6 Weeks, 0 Days | 0 |
|
$14.6761 | Buy Now | |
DISTI #
SS-79100-011
|
Avnet Abacus | Conn SFP F 80 POS 0.8mm Press Fit RA Thru-Hole (Alt: SS-79100-011) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS-79100-011 by Bel Fuse
Part Data Attributes for SS-79100-011 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
6 Weeks
|
Connector Type
|
SFP CONNECTOR
|