-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4925-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13761 In Stock |
|
$0.6745 / $1.2800 | Buy Now |
DISTI #
612-SS0750302F035S1A
|
Mouser Electronics | Basic / Snap Action Switches 3A 125VAC SPDT Solder Lug RoHS: Compliant | 353 |
|
$0.6640 / $1.2800 | Buy Now |
DISTI #
74852619
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 3A, 125V AC, Solder, SS Series | E-Switch SS0750302F035S1A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | SS Series SPDT 3 A 125 VAC Chassis Mount Lever Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 120 | 0 |
|
$0.5970 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug RoHS: Compliant |
120 In Stock |
|
$0.5290 / $0.8540 | Buy Now |
DISTI #
SS0750302F035S1A
|
TME | Microswitch SNAP ACTION, 1.5A/250VAC, SPDT, Rcont max: 100mΩ Min Qty: 1200 | 0 |
|
$0.8000 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug RoHS: Compliant |
120 In Stock |
|
$0.5290 / $0.8540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS0750302F035S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SS0750302F035S1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |