-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0786
|
Newark | Ea Rohs Compliant: Yes |E-Switch SS075Q100F070P1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.9880 | Buy Now |
DISTI #
SS075Q100F070P1A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6841 | Buy Now |
DISTI #
612-SS075Q100F070P1A
|
Mouser Electronics | Basic / Snap Action Switches 0.1A 125VAC SPDT PCB Pins | 0 |
|
$0.5810 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS075Q100F070P1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SS075Q100F070P1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |