There are no models available for this part yet.
Overview of SS1-13 by Anthony Manno and Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310HV#WTRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
DC3043A | Analog Devices | Demo 5Vin 1Vo 10A 2MHz SS1 Buc | |
LTC3311JV#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for SS1-13 by Anthony Manno and Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPACER,BEARING-INNER .125ID X .187OD X .031T | 402 |
|
$0.8978 / $2.2445 | Buy Now |