Part Details for SS10BYOMI by OMRON Corporation
Overview of SS10BYOMI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS10BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS10BYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount - Trays (Alt: SS10BYOMI) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1121 / $1.5647 | Buy Now |
DISTI #
SS-10
|
TTI | Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 179 In Stock |
|
$1.0900 / $1.3800 | Buy Now |