-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-043502LF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 40POS. | |
61083-043502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. | |
61082-043502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0229
|
Newark | V Rohs Compliant: Yes |Kemet SS11V-04350-CH RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2400 | Buy Now |
DISTI #
399-SS11V-04350-CH-ND
|
DigiKey | IND COMMON MODE CHOKE Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1314 | Buy Now |
DISTI #
SS11V-04350-CH
|
Avnet Americas | Choke, Common Mode, 35 mH - Bulk (Alt: SS11V-04350-CH) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
80-SS11V-04350-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.4A 35mH RoHS: Compliant | 552 |
|
$1.1300 / $2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$1.2800 / $1.9900 | Buy Now |
DISTI #
73155316
|
Verical | Common Mode Chokes Dual 35000uH 1kHz 0.4A 2.6Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2331 | Americas - 335 |
|
$1.0008 / $2.0120 | Buy Now |
DISTI #
19631390
|
Verical | Common Mode Chokes Dual 35000uH 1kHz 0.4A 2.6Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 37 |
|
$1.7500 | Buy Now |
DISTI #
SS11V-04350-CH
|
Avnet Abacus | Choke, Common Mode, 35 mH (Alt: SS11V-04350-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402016597
|
Chip1Stop | Common Mode Chokes RoHS: Compliant pbFree: Yes | 335 |
|
$1.1998 / $2.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11V-04350-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11V-04350-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.4 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |