-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0231
|
Newark | V Rohs Compliant: Yes |Kemet SS11V-07120-CH Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2400 | Buy Now |
DISTI #
399-SS11V-07120-CH-ND
|
DigiKey | IND COMMON MODE CHOKE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9404 / $2.1200 | Buy Now |
DISTI #
SS11V-07120-CH
|
Avnet Americas | Choke, Common Mode, 12 mH - Bulk (Alt: SS11V-07120-CH) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0501 / $1.2602 | Buy Now |
DISTI #
80-SS11V-07120-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.7A 12mH RoHS: Compliant | 105 |
|
$0.9890 / $2.1100 | Buy Now |
DISTI #
V36:1790_07524057
|
Arrow Electronics | Common Mode Chokes Dual 12000uH 1kHz 0.7A 0.9Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 | Americas - 168 |
|
$0.8751 / $2.0704 | Buy Now |
DISTI #
76462992
|
Verical | Common Mode Chokes Dual 12000uH 1kHz 0.7A 0.9Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2344 | Americas - 168 |
|
$2.0704 | Buy Now |
DISTI #
SS11V-07120-CH
|
Avnet Abacus | Choke, Common Mode, 12 mH (Alt: SS11V-07120-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11V-07120-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11V-07120-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |