Part Details for SS11V-10062-CH by KEMET Corporation
Overview of SS11V-10062-CH by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10062827-0410EDHLF | Amphenol Communications Solutions | 0.50mm pitch Flex Connectors, Flex Connectors, VLP Series, 4 Pos, Lower Side Contact, Side Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), 0.7mm H, Halogen Free. | |
81006222A | Renesas Electronics Corporation | Dual SPDT CMOS Analog Switch | |
460-8010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, open, adv mate, 6.25mm (0.246in), Header. |
Price & Stock for SS11V-10062-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2027
|
Newark | Common Mode Filter, 6200Uh, Thd, Inductance:6.2Mh, Rated Current:1A, Product Range:Ss11V/H-Ch, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1A Rohs Compliant: Yes |Kemet SS11V-10062-CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1638 |
|
$1.3600 / $2.3200 | Buy Now |
DISTI #
93AC0233
|
Newark | V Rohs Compliant: Yes |Kemet SS11V-10062-CH RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
399-SS11V-10062-CH-ND
|
DigiKey | IND COMMON MODE CHOKE Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1314 | Buy Now |
DISTI #
SS11V-10062-CH
|
Avnet Americas | Choke, Common Mode, 6.2 mH - Bulk (Alt: SS11V-10062-CH) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-SS11V-10062-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1A 6.2mH RoHS: Compliant | 97 |
|
$1.1300 / $2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$1.2800 / $1.9900 | Buy Now |
DISTI #
SS11V-10062-CH
|
Avnet Abacus | Choke, Common Mode, 6.2 mH (Alt: SS11V-10062-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS11V-10062-CH
SS11V-10062-CH CAD Models
SS11V-10062-CH Part Data Attributes
|
SS11V-10062-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11V-10062-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |