-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10747-ND
|
DigiKey | CMC 12.5MH 800MA 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
432 In Stock |
|
$1.0253 / $2.1200 | Buy Now |
DISTI #
80-SS11V-R08125-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 12.5mH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
KEMET SS11V-R08125-CH
|
PEI Genesis | Single Phase EMI Filter | 0 |
|
Buy Now | |
DISTI #
SS11V-R08125-CH
|
Avnet Abacus | Choke, Common Mode, 12.5 mH (Alt: SS11V-R08125-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11V-R08125-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11V-R08125-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |