Part Details for SS11VL-11050 by KEMET Corporation
Overview of SS11VL-11050 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-110500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
77311-105-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. | |
54111-105020850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SS11VL-11050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0712
|
Newark | Common Mode Filter, 5Mh, 1.1A Rohs Compliant: Yes |Kemet SS11VL-11050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.8600 | Buy Now |
DISTI #
399-10545-ND
|
DigiKey | CMC 5MH 1.1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1140 In Stock |
|
$0.7759 / $1.7900 | Buy Now |
DISTI #
80-SS11VL-11050
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.1A 5mH DCR=400mOhms RoHS: Compliant | 927 |
|
$0.7750 / $1.7900 | Buy Now |
DISTI #
73245029
|
RS | AC Line Filters, CMC 5mH,1.1A, 0.4ohm | KEMET SS11VL-11050 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.7700 | RFQ |
DISTI #
SS11VL-11050
|
TTI | Common Mode Chokes / Filters 250VAC 1.1A 5mH DCR=400mOhms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.7700 / $0.9400 | Buy Now |
DISTI #
SS11VL-11050
|
Avnet Abacus | Choke, Common Mode, 5 mH, 1.1 A (Alt: SS11VL-11050) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS11VL-11050
SS11VL-11050 CAD Models
SS11VL-11050 Part Data Attributes
|
SS11VL-11050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-11050
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 5 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |