Part Details for SS11VL-30006 by KEMET Corporation
Overview of SS11VL-30006 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS11VL-30006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0714
|
Newark | Common Mode Filter, 0.6Mh, 3A Rohs Compliant: Yes |Kemet SS11VL-30006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9310 / $1.8600 | Buy Now |
DISTI #
399-10548-ND
|
DigiKey | CMC 600UH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
26 In Stock |
|
$0.7759 / $1.7900 | Buy Now |
DISTI #
80-SS11VL-30006
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC .A 0.6mH DCR=60mOhms RoHS: Compliant | 480 |
|
$0.7750 / $1.7900 | Buy Now |
DISTI #
73245033
|
RS | AC Line Filters, CMC 0.6mH,3A, 0.06ohm | KEMET SS11VL-30006 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.2000 | RFQ |
DISTI #
3290796
|
element14 Asia-Pacific | COMMON MODE FILTER, 0.6MH, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9031 / $1.8796 | Buy Now |
DISTI #
3290796
|
Farnell | COMMON MODE FILTER, 0.6MH, 3A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.8219 / $2.0298 | Buy Now |
Part Details for SS11VL-30006
SS11VL-30006 CAD Models
SS11VL-30006 Part Data Attributes
|
SS11VL-30006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-30006
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 0.6 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |