-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2031
|
Newark | Common Mode Filter, 35000Uh, Thd, Inductance:35Mh, Rated Current:500Ma, Product Range:Ss11Vl Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:500Ma Rohs Compliant: Yes |Kemet SS11VL-R05350 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$1.1400 / $2.0900 | Buy Now |
DISTI #
399-10552-ND
|
DigiKey | CMC 35MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
625 In Stock |
|
$0.8521 / $1.8600 | Buy Now |
DISTI #
SS11VL-R05350
|
Avnet Americas | Choke, Common Mode, 35 mH, 500 mA - Bulk (Alt: SS11VL-R05350) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9204 / $1.0738 | Buy Now |
DISTI #
80-SS11VL-R05350
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.5A 35mH RoHS: Compliant | 0 |
|
$0.9300 / $1.7400 | Order Now |
DISTI #
73245036
|
RS | AC Line Filters, CMC 35mH,0.5A, 0.06ohm | KEMET SS11VL-R05350 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 / $1.2460 | RFQ |
DISTI #
SS11VL-R05350
|
Avnet Abacus | Choke, Common Mode, 35 mH, 500 mA (Alt: SS11VL-R05350) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11VL-R05350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-R05350
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 35 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |