Part Details for SS11VL-R06270 by KEMET Corporation
Overview of SS11VL-R06270 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SS11VL-R06270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0238
|
Newark | V Rohs Compliant: Yes |Kemet SS11VL-R06270 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $1.0800 | Buy Now |
DISTI #
399-10553-ND
|
DigiKey | CMC 27MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
569 In Stock |
|
$0.8025 / $1.7200 | Buy Now |
DISTI #
SS11VL-R06270
|
Avnet Americas | Choke, Common Mode, 27 mH, 600 mA - Bulk (Alt: SS11VL-R06270) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6379 | Buy Now |
DISTI #
80-SS11VL-R06270
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 27mH RoHS: Compliant | 550 |
|
$0.8020 / $1.9000 | Buy Now |
DISTI #
73245037
|
RS | AC Line Filters, CMC 27mH,0.6A, 0.06ohm | KEMET SS11VL-R06270 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 / $1.2460 | RFQ |
DISTI #
SS11VL-R06270
|
Avnet Abacus | Choke, Common Mode, 27 mH, 600 mA (Alt: SS11VL-R06270) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS11VL-R06270
SS11VL-R06270 CAD Models
SS11VL-R06270 Part Data Attributes
|
SS11VL-R06270
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-R06270
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 27 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |