Part Details for SS11VL-R06270 by TOKIN Corporation
Overview of SS11VL-R06270 by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SS11VL-R06270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71251605
|
Verical | Common Mode Chokes Dual 27000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 200 |
|
$2.0966 / $2.2562 | Buy Now |
|
Quest Components | 160 |
|
$1.8796 / $3.0480 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure22.0*14.5 Inductance27mH Current Rating600mA DC resistance DCR1.3 Ohms | 200 |
|
$1.7521 / $4.4598 | Buy Now |
Part Details for SS11VL-R06270
SS11VL-R06270 CAD Models
SS11VL-R06270 Part Data Attributes:
|
SS11VL-R06270
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-R06270
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 27 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT SPECIFIED | |
Width | 14.5 mm |