-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0242
|
Newark | V Rohs Compliant: Yes |Kemet SS11VL-R11076 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $1.0800 | Buy Now |
DISTI #
399-10557-ND
|
DigiKey | CMC 7.6MH 1.1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
298 In Stock |
|
$1.1465 / $1.8600 | Buy Now |
DISTI #
80-SS11VL-R11076
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.1A 7.6mH RoHS: Compliant | 23 |
|
$1.1500 / $1.8700 | Buy Now |
DISTI #
73245041
|
RS | AC Line Filters, CMC 7.6mH,1.1A, 0.06ohm | KEMET SS11VL-R11076 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 / $1.2460 | RFQ |
DISTI #
SS11VL-R11076
|
Avnet Abacus | Choke, Common Mode, 7.6 mH, 1.1 A (Alt: SS11VL-R11076) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11VL-R11076
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-R11076
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 7.6 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |