Part Details for SS11VL-R13052 by KEMET Corporation
Overview of SS11VL-R13052 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS11VL-R13052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0243
|
Newark | V Rohs Compliant: Yes |Kemet SS11VL-R13052 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $1.0800 | Buy Now |
DISTI #
399-10558-ND
|
DigiKey | CMC 5.2MH 1.3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
295 In Stock |
|
$0.8521 / $1.8600 | Buy Now |
DISTI #
SS11VL-R13052
|
Avnet Americas | Choke, Common Mode, 5.2 mH, 1.3 A - Bulk (Alt: SS11VL-R13052) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9204 / $1.0738 | Buy Now |
DISTI #
80-SS11VL-R13052
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.3A 5.2mH RoHS: Compliant | 833 |
|
$0.8510 / $1.8600 | Buy Now |
DISTI #
73245042
|
RS | AC Line Filters, CMC 5.2mH,1.3A, 0.06ohm | KEMET SS11VL-R13052 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 / $1.2460 | RFQ |
|
Onlinecomponents.com | Common Mode Choke - Power Line - 2 Lines - 5.2 mH @ 1 kHz - 1.3A 250V - 280m Ohm DC Resistance - Vertical, 4 PC Pin - Through Hole. RoHS: Compliant |
1200 Partner Stock |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
19631404
|
Verical | Common Mode Chokes Dual 5200uH 1kHz 1.3A 0.28Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1200 |
|
$1.0900 / $1.5400 | Buy Now |
DISTI #
SS11VL-R13052
|
Avnet Abacus | Choke, Common Mode, 5.2 mH, 1.3 A (Alt: SS11VL-R13052) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS11VL-R13052
SS11VL-R13052 CAD Models
SS11VL-R13052 Part Data Attributes
|
SS11VL-R13052
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-R13052
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 5.2 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |