Part Details for SS121347-10 by ITT Interconnect Solutions
Overview of SS121347-10 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS121347-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS121347-10
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: SS121347-10) Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,264.0750 / $2,675.3590 | Buy Now |
DISTI #
965-SS121347-10
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1,879.8100 | Order Now |
DISTI #
ITTSS121347-10
|
Heilind Electronics | SS121347-10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTSS12134710
|
Heilind Electronics | D-SUB CONTACTS, SURESEAL 121347-0010, 1 REEL=5000 PCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,740.3000 / $2,007.7500 | Buy Now |
DISTI #
ITTSS121347-10
|
Interstate Connecting Components | SS121347-10 | 0 |
|
Buy Now | |
DISTI #
ITTSS12134710
|
Interstate Connecting Components | D-SUB CONTACTS, SURESEAL 121347-0010, 1 REEL=5000 PCS | 0 |
|
Buy Now | |
DISTI #
121347-0010
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 121347-0010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,740.3000 / $2,007.7500 | Buy Now |
Part Details for SS121347-10
SS121347-10 CAD Models
SS121347-10 Part Data Attributes
|
SS121347-10
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SS121347-10
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |