Part Details for SS12D11G3ENS by C&K
Overview of SS12D11G3ENS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12D11G3ENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12D11G3ENS-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 30V Min Qty: 20000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2934 | Buy Now |
DISTI #
000000000003803422
|
Sager | Slide Switches SS-12D11-G 3 E NS | 0 |
|
Buy Now |