There are no models available for this part yet.
Overview of SS12P4S-M3/87A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS12P4S-M3/87A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R7515
|
Newark | 12A,40V, sm Schottky Rect. |Vishay SS12P4S-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.4160 | Buy Now | |
DISTI #
SS12P4S-M3/87A
|
Avnet Americas | 12A,40V,SM SCHOTTKY RECT. - Tape and Reel (Alt: SS12P4S-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 | Buy Now | |
DISTI #
625-SS12P4S-M3/87A
|
Mouser Electronics | Schottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM RoHS: Compliant | 0 |
|
$0.4950 | Order Now | |
DISTI #
SS12P4S-M3/87A
|
TTI | Schottky Diodes & Rectifiers 12 Amp 40 Volt 280 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.3830 / $0.4010 | Buy Now |
CAD Models for SS12P4S-M3/87A by Vishay Intertechnologies
Part Data Attributes for SS12P4S-M3/87A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.52 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
280 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
4.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SS12P4S-M3/87A
This table gives cross-reference parts and alternative options found for SS12P4S-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12P4S-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12P4S-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 40V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | SS12P4S-M3/87A vs SS12P4S-M3/86A |
SS12P4S-M3/87A | DIODE 4.4 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS12P4S-M3/87A vs SS12P4S-M3/87A |
SS12P4S-M3/86A | DIODE 4.4 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS12P4S-M3/87A vs SS12P4S-M3/86A |