Part Details for SS12SBH4 by NKK Switches
Overview of SS12SBH4 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS12SBH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9271
|
Newark | Ultra-Miniature Slide |Nkk Switches SS12SBH4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $4.4900 | Buy Now |
DISTI #
SS12SBH4-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
61 In Stock |
|
$1.4750 / $2.9200 | Buy Now |
DISTI #
633-SS12SBH4
|
Mouser Electronics | Slide Switches ON-ON .1A SIDE ACTUR 2MM X 2MM PC SPACIN RoHS: Compliant | 0 |
|
$2.1600 / $2.7000 | Order Now |
DISTI #
70367431
|
RS | Switch, Slide, SPDT, ON-NONE-ON, Side Actuated, Through Hole, Gold,0.4A,28VDC, PC Pin | NKK Switches SS12SBH4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $2.9200 | RFQ |
|
Future Electronics | SS Series Ultra Mini SPDT On-None-On Side Actuated Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.9300 / $2.1800 | Buy Now |
DISTI #
SS12SBH4
|
TTI | Slide Switches ON-ON .1A SIDE ACTUR 2MM X 2MM PC SPACIN Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$2.1000 / $3.0000 | Buy Now |
DISTI #
SS12SBH4
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-ON, THT, SS Min Qty: 1 | 0 |
|
$1.4000 / $1.5100 | RFQ |
|
Powell Electronics | ULTRA-MINIATURE SLIDE Min Qty: 1 | 16 |
|
$1.6000 / $2.3700 | Buy Now |
Part Details for SS12SBH4
SS12SBH4 CAD Models
SS12SBH4 Part Data Attributes
|
SS12SBH4
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS12SBH4
NKK Switches
Ultra-Miniature Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | SIDE TYPE | |
Body Breadth | 4 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10.2 mm | |
Contact (AC) Max Rating R Load | .014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | .014A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |