-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10681-ND
|
DigiKey | CMC 10MH 1A 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3613 / $1.0300 | Buy Now |
DISTI #
SS20H-R10100
|
Avnet Americas | Choke, Common Mode, 10 mH - Bulk (Alt: SS20H-R10100) RoHS: Compliant Min Qty: 347 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4335 / $0.5202 | Buy Now |
DISTI #
80-SS20H-R10100
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1A 10mH RoHS: Compliant | 34 |
|
$0.3610 / $1.0600 | Buy Now |
DISTI #
SS20H-R10100
|
Avnet Americas | Choke, Common Mode, 10 mH - Bulk (Alt: SS20H-R10100) RoHS: Compliant Min Qty: 347 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4335 / $0.5202 | Buy Now |
DISTI #
SS20H-R10100
|
Avnet Americas | Choke, Common Mode, 10 mH - Bulk (Alt: SS20H-R10100) RoHS: Compliant Min Qty: 347 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4335 / $0.5202 | Buy Now |
DISTI #
SS20H-R10100
|
Avnet Abacus | Choke, Common Mode, 10 mH (Alt: SS20H-R10100) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS20H-R10100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS20H-R10100
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 22 mm |