Part Details for SS20M2F by Amphenol Sine Systems
Overview of SS20M2F by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS20M2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8001
|
Newark | Contact, Socket, Crimp, 20Awg-22Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS20M2F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14531 |
|
$0.3480 / $0.4110 | Buy Now |
DISTI #
98AC8002
|
Newark | Contact, Socket, Crimp, 20Awg-22Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS20M2F Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 | Buy Now |
DISTI #
889-3460-1-ND
|
DigiKey | CONTACT SOCKET 20-22AWG SZ16 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8418 In Stock |
|
$0.3020 / $0.7400 | Buy Now |
DISTI #
V72:2272_23252652
|
Arrow Electronics | Contact F 16 Size Crimp ST Cable Mount 20-22AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2201 Container: Cut Strips | Americas - 106337 |
|
$0.2564 / $0.3043 | Buy Now |
DISTI #
71595217
|
RS | Socket Contact, Stamped, Sz16,Gold/Nickel, Wire Range .34-.5mm2, 22-20 AWG,3 Tang | Amphenol Sine Systems SS20M2F RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
AMESS20M2F
|
Heilind Electronics | Americas - 9000 in Stock |
|
$0.3212 / $0.3487 | Buy Now | |
|
Onlinecomponents.com | Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range .34-.50mm², 22-20 AWG, with 3 Tangs RoHS: Compliant |
3000 In Stock |
|
$0.2916 / $0.3326 | Buy Now |
DISTI #
63001277
|
Verical | Contact F 16 Size Crimp ST Cable Mount 20-22AWG Reel Min Qty: 3000 Package Multiple: 3000 Date Code: 1941 | Americas - 3000 |
|
$0.4376 | Buy Now |
DISTI #
33793436
|
Verical | Contact F 16 Size Crimp ST Cable Mount 20-22AWG Reel Min Qty: 24 Package Multiple: 1 | Americas - 89 |
|
$0.3297 | Buy Now |
DISTI #
AMESS20M2F
|
Interstate Connecting Components | 3000 |
|
$0.3212 / $0.3487 | Buy Now |