Part Details for SS20M2G30 by Amphenol Sine Systems
Overview of SS20M2G30 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS20M2G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8005
|
Newark | Contact, Socket, Crimp, 20Awg-22Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS20M2G30 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
SS20M2G30-ND
|
DigiKey | CONTACT SOCKET 20AWG SZ16 CRIMP Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 | Buy Now |
DISTI #
71595221
|
RS | Socket Contact, Stamped, Sz16,Gold/Nickel, Wire Range .34-.5mm2, 22-20 AWG,3 Tang | Amphenol Sine Systems SS20M2G30 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 | RFQ |
DISTI #
AMESS20M2G30
|
Heilind Electronics | SOCKET CONTACT, STAMPED, SIZE | Americas - 0 in Stock |
|
$1.0657 / $1.1572 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Stamped, Size 16, Gold 30µ" over Nickel, Wire Range .34-.50mm², 22-20 AWG, with 3 Tangs RoHS: Compliant | 0 |
|
$0.9600 / $2.7000 | Buy Now |
DISTI #
AMESS20M2G30
|
Interstate Connecting Components | SOCKET CONTACT, STAMPED, SIZE | 0 |
|
$1.0657 / $1.1572 | Buy Now |