Part Details for SS20W2T by Amphenol Sine Systems
Overview of SS20W2T by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS20W2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AK5087
|
Newark | Circular Contact, Skt, 22-20Awg, Crimp, Product Range:Ecomate Aquarius Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS20W2T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10300 |
|
$0.3050 / $0.3600 | Buy Now |
DISTI #
98AC8015
|
Newark | Contact, Socket, Crimp, 20Awg-22Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS20W2T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 | Buy Now |
DISTI #
889-SS20W2TCT-ND
|
DigiKey | CONTACT SOCKET 20AWG SZ20 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11750 In Stock |
|
$0.2673 / $0.6500 | Buy Now |
DISTI #
71595162
|
RS | Socket Contact, Stamped, Sz20,Tin/Nickel, Wire Range .34-.5mm2, 20-22 AWG,3 Tang | Amphenol Sine Systems SS20W2T RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 | RFQ |
DISTI #
AMESS20W2T
|
Heilind Electronics | SOCKET CONTACT, STAMPED, TIN P | Americas - 0 in Stock |
|
$0.2813 / $0.3055 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Stamped, Tin plating over nickel, Wire Range .34-.50mm², 20-22 AWG, with 3 tangs RoHS: Compliant | 0 |
|
$0.2625 / $0.2914 | Buy Now |
DISTI #
AMESS20W2T
|
Interstate Connecting Components | SOCKET CONTACT, STAMPED, TIN P | 0 |
|
$0.2813 / $0.3055 | Buy Now |