There are no models available for this part yet.
Overview of SS21V-070179 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS21V-070179 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH0720
|
Newark | Common Mode Filter, 17.9Mh, 0.7A Rohs Compliant: Yes |Kemet SS21V-070179 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$1.2000 / $2.9200 | Buy Now | |
DISTI #
399-10565-ND
|
DigiKey | CMC 17.9MH 700MA 2LN TH Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1753 | Buy Now | |
DISTI #
80-SS21V-070179
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 17.9mH 700 mA Vertical DCR=1.1Ohm RoHS: Compliant | 275 |
|
$1.1200 / $2.9800 | Buy Now | |
DISTI #
73245050
|
RS | AC Line Filters, CMC 17.9mH,0.7A, 1.1ohm | KEMET SS21V-070179 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4760 | RFQ | |
DISTI #
SS21V-070179
|
Avnet Abacus | (Alt: SS21V-070179) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS21V-070179 by KEMET Corporation
Part Data Attributes for SS21V-070179 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KEMET
|
Approvals
|
UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
24.5 mm
|
High Pot
|
500 V
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
20.6 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TRAY
|
Physical Dimension
|
L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch)
|
Rated Current
|
0.7 A
|
Rated Voltage
|
250 V
|
Width
|
16.8 mm
|