Part Details for SS21V-200024 by KEMET Corporation
Overview of SS21V-200024 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS21V-200024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0725
|
Newark | Common Mode Filter, 2.4Mh, 2A Rohs Compliant: Yes |Kemet SS21V-200024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $2.4800 | Buy Now |
DISTI #
399-10569-ND
|
DigiKey | CMC 2.4MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1165 In Stock |
|
$1.0100 / $2.2000 | Buy Now |
DISTI #
80-SS21V-200024
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2A 2.4mH DCR=150mOhms RoHS: Compliant | 355 |
|
$1.0100 / $2.2000 | Buy Now |
DISTI #
73245055
|
RS | AC Line Filters, CMC 2.4mH,2A, 0.15ohm | KEMET SS21V-200024 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4760 | RFQ |
DISTI #
SS21V-200024
|
Avnet Abacus | (Alt: SS21V-200024) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS21V-200024
SS21V-200024 CAD Models
SS21V-200024 Part Data Attributes
|
SS21V-200024
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-200024
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |