-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00008C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 8 positions, 1.27mm (0.500in) pitch. | |
20021323-00008C4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 8 positions, 1.27mm (0.500in) pitch. | |
10147603-00008LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 8 Positions, Halogen Free, Natural Color |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0727
|
Newark | Common Mode Filter, 0.8Mh, 3A Rohs Compliant: Yes |Kemet SS21V-300008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.6100 | Buy Now |
DISTI #
399-SS21V-300008-ND
|
DigiKey | CMC 800UH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
213 In Stock |
|
$0.9091 / $1.5500 | Buy Now |
DISTI #
80-SS21V-300008
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.8mH 3A DCR=0.07Ohms RoHS: Compliant | 556 |
|
$0.9090 / $1.5500 | Buy Now |
DISTI #
71823007
|
RS | AC Line Filter, CMC 0.8mH,3A, 0.07ohm | KEMET SS21V-300008 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0690 / $1.1020 | RFQ |
DISTI #
SS21V-300008
|
Avnet Abacus | (Alt: SS21V-300008) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS21V-300008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-300008
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |