Part Details for SS21V-R031380 by KEMET Corporation
Overview of SS21V-R031380 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS21V-R031380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2059
|
Newark | Common Mode Filter, 138000Uh, Thd, Inductance:138Mh, Rated Current:300Ma, Product Range:Ss21V Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:300Ma Rohs Compliant: Yes |Kemet SS21V-R031380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$2.1700 / $2.9000 | Buy Now |
DISTI #
93AC0266
|
Newark | V Rohs Compliant: Yes |Kemet SS21V-R031380 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4200 | Buy Now |
DISTI #
399-10549-ND
|
DigiKey | CMC 138MH 300MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
210 In Stock |
|
$0.9756 / $2.0900 | Buy Now |
DISTI #
80-SS21V-R031380
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.3A 138mH RoHS: Compliant | 308 |
|
$0.9650 / $1.8000 | Buy Now |
DISTI #
70728658
|
RS | SS Through Hole Common mode filter,-25 to +70 C,300 mA,5.9Ohms,20.5x16.5x24.5mm | KEMET SS21V-R031380 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.6800 | RFQ |
DISTI #
77312697
|
Verical | Common Mode Chokes Dual 138000uH 1kHz 0.3A 5.9Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 478 |
|
$1.9855 / $2.4545 | Buy Now |
DISTI #
SS21V-R031380
|
Avnet Abacus | Choke, Common Mode, 138 mH, 300 mA (Alt: SS21V-R031380) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS21V-R031380
SS21V-R031380 CAD Models
SS21V-R031380 Part Data Attributes
|
SS21V-R031380
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-R031380
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |