There are no models available for this part yet.
Overview of SS21VB-R070099 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS21VB-R070099 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM0658
|
Newark | Common Mode Choke, 0.7A, 9.9Mh Rohs Compliant: Yes |Kemet SS21VB-R070099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.1000 / $2.5700 | Buy Now | |
DISTI #
97AK8597
|
Newark | Common Mode Choke, 0.7A, 9.9Mh, Inductance:9.9Mh, Dc Current Rating:700Ma, Product Range:21Vb Series Rohs Compliant: Yes |Kemet SS21VB-R070099 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now | |
DISTI #
399-SS21VB-R070099-ND
|
DigiKey | CHOKE CMC 9.9MH 0.7A Min Qty: 1 Lead time: 22 Weeks Container: Tray |
240 In Stock |
|
$1.1882 / $2.4600 | Buy Now | |
DISTI #
80-SS21VB-R070099
|
Mouser Electronics | Common Mode Chokes / Filters 500V 9.9mH 0.7A 0.658Ohms -40/+120C RoHS: Compliant | 440 |
|
$1.1400 / $2.4500 | Buy Now | |
DISTI #
SS21VB-R070099
|
Avnet Abacus | Common Mode 9.9mH, 0.7A, 0.658ohm (Alt: SS21VB-R070099) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |