Part Details for SS21VB-R300007 by KEMET Corporation
Overview of SS21VB-R300007 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS21VB-R300007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0668
|
Newark | Common Mode Choke, 3A, 720Uh Rohs Compliant: Yes |Kemet SS21VB-R300007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$1.1000 / $2.5700 | Buy Now |
DISTI #
97AK8607
|
Newark | Common Mode Choke, 3A, 720Uh, Inductance:720µh, Dc Current Rating:3A, Product Range:21Vb Series Rohs Compliant: Yes |Kemet SS21VB-R300007 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
399-SS21VB-R300007-ND
|
DigiKey | CHOKE CMC 0.72MH 3A Min Qty: 1 Lead time: 22 Weeks Container: Tray |
240 In Stock |
|
$1.1882 / $2.4600 | Buy Now |
DISTI #
80-SS21VB-R300007
|
Mouser Electronics | Common Mode Chokes / Filters 500V 0.72mH 3A 0.054Ohms -40/+120C RoHS: Compliant | 480 |
|
$1.1400 / $2.4500 | Buy Now |
DISTI #
SS21VB-R300007
|
Avnet Abacus | Common Mode 0.72mH, 3A, 0.054ohm (Alt: SS21VB-R300007) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |