Part Details for SS22F28G5NS by C&K
Overview of SS22F28G5NS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS22F28G5NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS22F28G5NS-ND
|
DigiKey | SWITCH SLIDE DPDT 0.3A 30V Min Qty: 5060 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5345 | Buy Now |
|
Future Electronics | SS Series DPDT 30 V 300mA Through Hole Side Switch RoHS: Compliant pbFree: Yes Min Qty: 5060 Package Multiple: 220 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5250 / $0.5750 | Buy Now |
DISTI #
000000000003803656
|
Sager | Slide Switches SLIDE SWITCH | 0 |
|
Buy Now |