Part Details for SS22F28G6NS by C&K
Overview of SS22F28G6NS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS22F28G6NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS22F28G6NS-ND
|
DigiKey | SWITCH SLIDE DPDT 0.3A 30V Min Qty: 11440 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4193 | Buy Now |
DISTI #
000000000003803657
|
Sager | Slide Switches SS-22F28-G 6 NS | 0 |
|
Buy Now |