Part Details for SS2422-50XE100 by SANYO Semiconductor Co Ltd
Overview of SS2422-50XE100 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2422-50XE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-SS2422-50XE100-ND
|
DigiKey | STPR MTR BIPOLAR 5.4V 1A/PHASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$200.1500 | Buy Now |