-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Schottky Barrier Rectifier, SOD-123 FL, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26FL by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1915
|
Newark | Schottky Rectifier, Single, Sod-123F, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi SS26FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5071 |
|
$0.1040 | Buy Now |
DISTI #
01AC9734
|
Newark | Surface Mount Schottky Barrier Rectifier/ Reel Rohs Compliant: Yes |Onsemi SS26FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1252 |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
85AC2213
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-123F, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Vf Max:700Mv, Forward Surge Currentrohs Compliant: Yes |Onsemi SS26FL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
79AH6920
|
Newark | 60V 1A Schottky Recti Rohs Compliant: Yes |Onsemi SS26FL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1040 | Buy Now |
DISTI #
SS26FL
|
Avnet Americas | 60V 1A SCHOTTKY BARRIER RECTIFIER IN SOD-123F - Tape and Reel (Alt: SS26FL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0716 | Buy Now |
DISTI #
SS26FL
|
Avnet Americas | 60V 1A SCHOTTKY BARRIER RECTIFIER IN SOD-123F - Tape and Reel (Alt: SS26FL) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 413005 Partner Stock |
|
$0.0651 / $0.0664 | Buy Now |
DISTI #
46AC1915
|
Avnet Americas | 60V 1A SCHOTTKY BARRIER RECTIFIER IN SOD-123F - Product that comes on tape, but is not reeled (Alt: 46AC1915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 5056 Partner Stock |
|
$0.1380 / $0.3780 | Buy Now |
DISTI #
01AC9734
|
Avnet Americas | 60V 1A SCHOTTKY BARRIER RECTIFIER IN SOD-123F - Product that comes on tape, but is not reeled (Alt: 01AC9734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Ammo Pack | 1250 Partner Stock |
|
$0.1300 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 250 |
|
$0.1875 / $0.3750 | Buy Now |
DISTI #
SS26FL-ONS
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 60V, 2A, reel,tape Min Qty: 1 | 3036 |
|
$0.0880 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS26FL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS26FL
onsemi
Surface Mount Schottky Barrier Rectifier, SOD-123 FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.0083 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |