Part Details for SS26V-050880 by KEMET Corporation
Overview of SS26V-050880 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-050880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0731
|
Newark | Common Mode Filter, 88Mh, 0.5A Rohs Compliant: Yes |Kemet SS26V-050880 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$1.3900 / $2.8900 | Buy Now |
DISTI #
399-SS26V-050880-ND
|
DigiKey | CMC 88MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
334 In Stock |
|
$1.5745 / $2.7800 | Buy Now |
DISTI #
80-SS26V-050880
|
Mouser Electronics | Common Mode Chokes / Filters 250V 88mH 0.5A DCR=2.4Ohms RoHS: Compliant | 270 |
|
$1.1400 / $1.9500 | Buy Now |
DISTI #
71823010
|
RS | AC Line Filter, CMC 88mH,0.5A, 2.4ohm | KEMET SS26V-050880 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3480 / $1.3890 | RFQ |
Part Details for SS26V-050880
SS26V-050880 CAD Models
SS26V-050880 Part Data Attributes:
|
SS26V-050880
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-050880
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |