Part Details for SS26V-180092 by TOKIN Corporation
Overview of SS26V-180092 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SS26V-180092
SS26V-180092 CAD Models
SS26V-180092 Part Data Attributes
|
SS26V-180092
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-180092
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 9.2 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT SPECIFIED | |
Width | 20.5 mm |