Part Details for SS26V-R060860 by KEMET Corporation
Overview of SS26V-R060860 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-R060860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0729
|
Newark | Common Mode Filter, 86Mh, 0.6A Rohs Compliant: Yes |Kemet SS26V-R060860 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$1.3000 / $2.1100 | Buy Now |
DISTI #
399-SS26V-R060860-ND
|
DigiKey | CMC 86MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
346 In Stock |
|
$1.1925 / $2.0300 | Buy Now |
DISTI #
80-SS26V-R060860
|
Mouser Electronics | Common Mode Chokes / Filters 250V 86mH 0.6A DCR=1.8Ohms RoHS: Compliant | 339 |
|
$1.1900 / $2.0300 | Buy Now |
DISTI #
71823014
|
RS | AC Line Filter, CMC 86mH,0.6A, 1.8ohm | KEMET SS26V-R060860 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4020 / $1.4450 | RFQ |
DISTI #
3290821
|
element14 Asia-Pacific | COMMON MODE FILTER, 86MH, 0.6A RoHS: Compliant Min Qty: 1 Container: Each | 140 |
|
$1.3496 / $2.8024 | Buy Now |
DISTI #
3290821
|
Farnell | COMMON MODE FILTER, 86MH, 0.6A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 140 |
|
$1.3866 | Buy Now |
Part Details for SS26V-R060860
SS26V-R060860 CAD Models
SS26V-R060860 Part Data Attributes:
|
SS26V-R060860
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-R060860
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |